The TPS7A0520PDQNR is a fixed output linear voltage regulator with a nominal output voltage of 2V and a maximum output current of 200mA. It operates from an input voltage range of 2.5V to 5.5V and has a maximum junction temperature of 125°C. The device features a fixed output voltage and is suitable for use in applications requiring a stable voltage supply.
Texas Instruments TPS7A0520PDQNR technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 1.96 |
| Output Voltage1-Max | 2.04 |
| Output Current1-Max | 0.2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.204 |
| Output Voltage1-Nom | 2 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.018 |
| Load Regulation-Max | 0.055 |
| Dropout Voltage1-Max | 0.382 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7A0520PDQNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.