
The TPS7A0525PYKAR is a 4-terminal linear voltage regulator with a fixed output voltage of 2.5V. It can supply up to 0.2A of current and operates over a temperature range of -40°C to 125°C. The device is packaged in a 4x2mm S-PBGA-B4 package. It has a maximum input voltage of 5.5V and a maximum dropout voltage of 0.308V. The TPS7A0525PYKAR has a line regulation of 0.018% and a load regulation of 0.055%.
Texas Instruments TPS7A0525PYKAR technical specifications.
| Number of Terminals | 4 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B4 |
| Width | 0.664 |
| Length | 0.664 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3 |
| Output Voltage1-Min | 2.425 |
| Output Voltage1-Max | 2.575 |
| Output Current1-Max | 0.2 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.204 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.018 |
| Load Regulation-Max | 0.055 |
| Dropout Voltage1-Max | 0.308 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7A0525PYKAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.