The TPS7A1118 is a linear voltage regulator with a fixed output voltage of 1.8V and a maximum output current of 500mA. It operates from an input voltage range of 2.3V to 3.3V and has a dropout voltage of 0.11V maximum. The device is packaged in a 5-pin VFBGA package and is suitable for use in applications where a low dropout voltage and high accuracy are required. The operating temperature range is from -40°C to 125°C.
Texas Instruments TPS7A1118PYKAR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B5 |
| Width | 0.74 |
| Length | 1.09 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 3.3 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 1.773 |
| Output Voltage1-Max | 1.827 |
| Output Current1-Max | 0.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.13 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.11 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7A1118PYKAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.