
Automotive 100-mA, off-battery (60-V), ultra-low-IQ, low-dropout voltage regulator with power good 8-HVSSOP -40 to 125
Texas Instruments TPS7A1601AQDGNRQ1 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 3 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 18.5 |
| Output Current1-Max | 0.1 |
| Adjustability | ADJUSTABLE |
| Dropout Voltage1-Nom | 0.06 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7A1601AQDGNRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.