
Ultra-low-IQ, positive linear voltage regulator (LDO) with 100-mA output current. Features a wide 3-V to 60-V input voltage range and a low 265-mV dropout voltage. Offers a fixed or adjustable output voltage up to 18.5 V with 2% accuracy. Operates from -40°C to 125°C and includes power good and enable functions. Packaged in an 8-pin HVSSOP, this RoHS compliant component boasts a quiescent current of 4 µA.
Sign in to ask questions about the Texas Instruments TPS7A1601DGNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7A1601DGNR technical specifications.
| Accuracy | 2% |
| Package/Case | MSOP |
| Dropout Voltage | 265mV |
| Lead Free | Lead Free |
| Min Current Limit | 101mA |
| Max Input Voltage | 60V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 18.5V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 18.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.217V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A1601DGNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
