
Ultra-low-IQ, positive, adjustable linear voltage regulator with a 100mA output current and a maximum input voltage of 60V. Features a low dropout voltage of 265mV and a quiescent current of 15µA. Offers a 2% accuracy and a 1.217V reference voltage, with an adjustable output voltage up to 18.5V. Packaged in an 8-SON surface mount case, this RoHS compliant component operates from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS7A1601DRBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7A1601DRBT technical specifications.
| Accuracy | 2% |
| Package/Case | SON |
| Dropout Voltage | 265mV |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Min Current Limit | 101mA |
| Max Input Voltage | 60V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 18.5V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 5uA |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 18.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.217V |
| RoHS Compliant | Yes |
| Weight | 0.000847oz |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A1601DRBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
