
Texas Instruments TPS7A1601EVM-046 technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Operating Supply Voltage | 60V |
| Output Current | 100mA |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS7A1601EVM-046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.