
Automotive 100-mA, 60-V, ultra-low-IQ, low-dropout voltage regulator. Features a 265mV dropout voltage and 100mA output current. Operates from a 3V to 60V input voltage range with a 1.217V reference voltage and 2% accuracy. Includes power good and enable functions. Packaged in an 8-pin HVSSOP (MSOP) for surface mounting, with a nominal supply current of 5µA. Suitable for automotive applications with an operating temperature range of -40°C to 125°C.
Texas Instruments TPS7A1601QDGNRQ1 technical specifications.
| Accuracy | 2% |
| Package/Case | MSOP |
| Dropout Voltage | 265mV |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 101mA |
| Max Input Voltage | 60V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 5uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 18.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Reference Voltage | 1.217V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Thickness | 1.02mm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A1601QDGNRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
