
The TPS7A1633DGNR is a linear voltage regulator LDO with an output voltage of 3.3V and a maximum output current of 100mA. It has a dropout voltage of 265mV and a quiescent current of 4uA. The device is available in an MSOP-8 package and is RoHS compliant. It operates over a temperature range of -40°C to 125°C and has a power supply rejection ratio of 50dB. The TPS7A1633DGNR is a single output regulator with a reference voltage of 1.217V.
Sign in to ask questions about the Texas Instruments TPS7A1633DGNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7A1633DGNR technical specifications.
| Accuracy | 2% |
| Package/Case | MSOP |
| Dropout Voltage | 265mV |
| Lead Free | Lead Free |
| Min Current Limit | 101mA |
| Max Input Voltage | 60V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 4uA |
| Reference Voltage | 1.217V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A1633DGNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
