
Ultra-low-IQ, low-dropout (LDO) voltage regulator offering a 3.3V fixed output voltage with 2% accuracy. Features a maximum input voltage of 60V and a minimum of 3V, supporting up to 100mA output current. This positive polarity regulator boasts a low dropout voltage of 265mV and a quiescent current of 4µA. Operating across a wide temperature range of -40°C to 125°C, it includes power good and enable functions. Packaged in an 8-pin HVSSOP with dimensions of 3.1mm x 3.1mm x 0.95mm, this lead-free component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPS7A1633DGNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7A1633DGNT technical specifications.
| Accuracy | 2% |
| Package/Case | SOP |
| Dropout Voltage | 265mV |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Min Current Limit | 101mA |
| Max Input Voltage | 60V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.217V |
| RoHS Compliant | Yes |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A1633DGNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
