
The TPS7A1633QDGNRQ1 is a single, fixed/adjustable linear voltage regulator from Texas Instruments. It features a dropout voltage of 265mV and a maximum output current of 100mA. The device is packaged in an MSOP-8 package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100 and RoHS standards.
Sign in to ask questions about the Texas Instruments TPS7A1633QDGNRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7A1633QDGNRQ1 technical specifications.
| Accuracy | 2% |
| Package/Case | MSOP |
| Dropout Voltage | 265mV |
| Lead Free | Lead Free |
| Min Current Limit | 101mA |
| Max Input Voltage | 60V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 5uA |
| Reference Voltage | 1.217V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A1633QDGNRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
