The TPS7A1650AQDGNRQ1 is an 8-channel linear voltage regulator from Texas Instruments. It operates within a 5.5V to 60V input voltage range and provides a fixed 5V output voltage with a maximum current of 0.1A. The device is packaged in a HTSSOP-8 package and meets the AEC-Q100 automotive screening level. It is designed for use in power management applications.
Texas Instruments TPS7A1650AQDGNRQ1 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 5.5 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.1 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.06 |
| Output Voltage1-Nom | 5 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7A1650AQDGNRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.