
Ultra-low-IQ, positive linear voltage regulator (LDO) offering 100mA output current with a 5V fixed output voltage. Features a wide 3V to 60V input voltage range, 265mV dropout voltage, and 4µA quiescent current. Includes power good and enable functions, with 2% accuracy and 50dB PSRR. Operates from -40°C to 125°C in an 8-pin HVSSOP package.
Sign in to ask questions about the Texas Instruments TPS7A1650DGNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7A1650DGNR technical specifications.
| Accuracy | 2% |
| Package/Case | SOP |
| Dropout Voltage | 265mV |
| Lead Free | Lead Free |
| Min Current Limit | 101mA |
| Max Input Voltage | 60V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.217V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A1650DGNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
