100-mA, 60-V, ultra-low-IQ, positive linear voltage regulator. Features a fixed 5-V output, 265-mV dropout voltage, and 15-µA quiescent current. Offers 2% accuracy, 50-dB PSRR, and a 100-mA output current capability. Operates from 3-V to 60-V input, with a temperature range of -40°C to 125°C. Includes power good and enable functions. Surface mount, Tape and Reel packaging.
Texas Instruments TPS7A1650DGNT technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 265mV |
| Lead Free | Lead Free |
| Min Current Limit | 101mA |
| Max Input Voltage | 60V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 15uA |
| Reference Voltage | 1.217V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A1650DGNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.