
The TPS7A1650DRBT is a fixed output linear voltage regulator from Texas Instruments. It has a maximum input voltage of 60V and a minimum input voltage of 3V. The regulator can supply a maximum output current of 100mA with a nominal output voltage of 5V. It operates within a temperature range of -40°C to 125°C. The device is available in a SON-8 package.
Sign in to ask questions about the Texas Instruments TPS7A1650DRBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7A1650DRBT technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 3 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.06 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7A1650DRBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.