
Automotive 100-mA, 60-V, ultra-low-IQ, low-dropout voltage regulator. Features a 265mV dropout voltage, 5µA quiescent current, and 50dB PSRR. Offers a 5V fixed output voltage with 2% accuracy, supporting a 3V to 60V input range. Includes power good and enable functions, with a 100mA maximum output current. Packaged in an 8-pin HVSSOP for surface mounting, operating from -40°C to 125°C.
Texas Instruments TPS7A1650QDGNRQ1 technical specifications.
| Accuracy | 2% |
| Package/Case | MSOP |
| Dropout Voltage | 265mV |
| Min Current Limit | 101mA |
| Max Input Voltage | 60V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 5uA |
| Reference Voltage | 1.217V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Thickness | 1.02mm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A1650QDGNRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
