
The TPS7A1901DRBR is an adjustable linear voltage regulator with a maximum output current of 450mA and a maximum input voltage of 40V. It has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. The device is packaged in a 8-pin VSON package and is suitable for use in power management applications.
Sign in to ask questions about the Texas Instruments TPS7A1901DRBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7A1901DRBR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 1.5 |
| Output Voltage1-Max | 18 |
| Output Current1-Max | 0.45 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.24 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7A1901DRBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.