The TPS7A2033PDQNR is a fixed linear voltage regulator with a nominal output voltage of 3.3V and a maximum output current of 0.3A. It operates over a temperature range of -40°C to 125°C and has a dropout voltage of 0.14V. The device is packaged in a HVSON-4 package and is suitable for use in a variety of applications requiring a stable voltage source.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS7A2033PDQNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 3.6 |
| Output Voltage1-Min | 3.2505 |
| Output Voltage1-Max | 3.3495 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.14 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Dropout Voltage1-Max | 0.14 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7A2033PDQNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.