
Negative adjustable low-dropout voltage regulator (LDO) offering 200mA output current with a low dropout voltage of 325mV. Features high Power Supply Rejection Ratio (PSRR) and low noise for sensitive applications. Operates with input voltages from -3V to -36V, providing adjustable output voltages between -1.18V and -33V with 1.5% accuracy. Housed in an 8-HVSSOP package, this RoHS compliant component is suitable for operation from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS7A3001DGNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1.5% |
| Package/Case | MSOP |
| Dropout Voltage | 325mV |
| Lead Free | Lead Free |
| Min Current Limit | 220mA |
| Max Input Voltage | -36V |
| Min Input Voltage | -3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | -33V |
| Min Output Voltage | -1.18V |
| Max Power Dissipation | 1.83W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | -33V |
| Output Voltage Accuracy | 1.5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Dissipation | 1.83W |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | -1.166V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A3001DGNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
