
Negative adjustable low-dropout voltage regulator (LDO) offering 200mA output current with a low dropout voltage of 216mV. Features high Power Supply Rejection Ratio (PSRR) and low noise for sensitive applications. Operates with an input voltage range from -3V to -36V, providing an adjustable output voltage from -1.18V to -33V with 1.5% accuracy. Housed in an 8-pin HVSSOP package, this lead-free component supports an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS7A3001DGNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1.5% |
| Package/Case | MSOP |
| Dropout Voltage | 216mV |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Min Current Limit | 220mA |
| Max Input Voltage | -36V |
| Min Input Voltage | -3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | -33V |
| Min Output Voltage | -1.18V |
| Max Power Dissipation | 1.83W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | -33V |
| Output Voltage Accuracy | 1.5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Dissipation | 1.83W |
| Quiescent Current | 50uA |
| Reach SVHC Compliant | No |
| Reference Voltage | -1.166V |
| RoHS Compliant | Yes |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A3001DGNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
