
Ultra-low-noise, high-PSRR linear voltage regulator with adjustable negative output voltage from -1.18V to -33V. Features a maximum output current of 200mA, a dropout voltage of 325mV, and a low quiescent current of 50µA. Operates with input voltages from -3V to -36V, maintaining 1.5% accuracy across an extended temperature range of -55°C to 125°C. This RoHS compliant component is supplied in a tape and reel package.
Sign in to ask questions about the Texas Instruments TPS7A3001MDGNTEP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7A3001MDGNTEP technical specifications.
| Accuracy | 1.5% |
| Package/Case | MSOP |
| Dropout Voltage | 325mV |
| Lead Free | Lead Free |
| Min Current Limit | 220mA |
| Max Input Voltage | -36V |
| Min Input Voltage | -3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 200mA |
| Max Output Voltage | -33V |
| Min Output Voltage | -1.18V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | -35V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | -1.142V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A3001MDGNTEP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
