
1-A adjustable negative linear voltage regulator with high PSRR. Features a low dropout voltage of 325mV and an output voltage range from -1.18V to -33V. Operates with input voltages from -3V to -36V, offering 1.5% output voltage accuracy. Packaged in a 20-VQFN with dimensions of 5.15mm x 5.15mm x 0.95mm, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TPS7A3301RGWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7A3301RGWT technical specifications.
| Accuracy | 1.5% |
| Package/Case | VQFN |
| Dropout Voltage | 325mV |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5.15mm |
| Max Input Voltage | -36V |
| Min Input Voltage | -3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | -33V |
| Min Output Voltage | -1.18V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | -33V |
| Output Voltage Accuracy | 1.5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Quiescent Current | 210uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | -1.157V |
| RoHS Compliant | Yes |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A3301RGWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
