
Negative adjustable low-dropout voltage regulator, offering 200mA output current with a low 50µA quiescent current. Features a wide input voltage range from -3V to -20V and an output voltage adjustable from -1.18V to -18V. Achieves 1.5% output voltage accuracy and a typical dropout voltage of 500mV. Operates across a temperature range of -40°C to 125°C. Packaged in an 8-pin HVSSOP, this lead-free and RoHS-compliant component is supplied on tape and reel.
Texas Instruments TPS7A3401DGNR technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOP |
| Dropout Voltage | 500mV |
| Lead Free | Lead Free |
| Min Current Limit | 200mA |
| Max Input Voltage | -20V |
| Min Input Voltage | -3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | -18V |
| Min Output Voltage | -1.18V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | -18V |
| Output Voltage Accuracy | 1.5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | -1.166V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A3401DGNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.