
1-A adjustable positive low-dropout voltage regulator featuring 330mV dropout voltage and 1.1A minimum current limit. This surface mount component operates from 1.71V to 5V input, providing an adjustable output voltage range of 1.21V to 4.5V. With a maximum output current of 1A and quiescent current of 2.2mA, it is designed for operation between -40°C and 125°C. The device is RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the Texas Instruments TPS7A3501DRVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7A3501DRVT technical specifications.
| Package/Case | SON |
| Dropout Voltage | 330mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 5V |
| Min Input Voltage | 1.71V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 1.21V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 2.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.000342oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A3501DRVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
