
1-A, ultra-low-dropout (130mV) linear voltage regulator with 0.23% accuracy, providing a fixed 2.5V output. Features reverse current protection and an enable pin. Operates from a 2.2V to 5.5V input range and supports a maximum output current of 1A. Packaged in a 6-WSON surface-mount case, this RoHS compliant component functions across an industrial temperature range of -40°C to 125°C.
Texas Instruments TPS7A3725DRVT technical specifications.
| Accuracy | 0.23% |
| Package/Case | SON |
| Dropout Voltage | 130mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 2.5V |
| Max Supply Current | 1.3mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 37dB |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A3725DRVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.