150-mA, 33-V, low-noise, high-PSRR, dual-channel positive & negative low-dropout voltage regulator 10-WSON -40 to 125
Texas Instruments TPS7A3901DSCT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 33 |
| Input Voltage-Min | 33 |
| Output Voltage1-Min | 1.17 |
| Output Voltage1-Max | 30 |
| Output Current1-Max | 0.15 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.238 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7A3901DSCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.