
Adjustable positive linear voltage regulator, offering a 50mA maximum output current with a 1.2V to 90V adjustable output range. Features a 100V maximum input voltage and a low 780mV dropout voltage. Operates from -40°C to 125°C with 2.5% accuracy and a low 20µA quiescent current. Packaged in an 8-HVSSOP (MSOP) on tape and reel, this RoHS compliant component is lead-free.
Sign in to ask questions about the Texas Instruments TPS7A4001DGNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7A4001DGNR technical specifications.
| Accuracy | 2.5% |
| Package/Case | MSOP |
| Dropout Voltage | 780mV |
| Lead Free | Lead Free |
| Min Current Limit | 51mA |
| Max Input Voltage | 100V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 90V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 833mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 90V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 20uA |
| Reference Voltage | 1.185V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A4001DGNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
