
Adjustable positive linear voltage regulator with 50mA output current, capable of handling up to 100V input voltage. Features a low quiescent current of 20µA and a dropout voltage of 780mV. Offers an adjustable output voltage range from 1.2V up to 90V with an accuracy of 1%. Operates across a wide temperature range of -40°C to 125°C. Packaged in an 8-pin HVSSOP (MSOP) for surface-mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS7A4001DGNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2.5% |
| Package/Case | MSOP |
| Dropout Voltage | 780mV |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Min Current Limit | 51mA |
| Max Input Voltage | 100V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 90V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 833mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 90V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.83W |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.185V |
| RoHS Compliant | Yes |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A4001DGNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
