Single output, adjustable low dropout linear regulator with a 100V maximum input voltage and 50mA maximum output current. Features a 7V minimum input voltage and an output voltage range from 1.161V to 90V. Operating temperature range is -55°C to 125°C. The 8-terminal device utilizes a DUAL terminal position and is housed in an S-PDSO-G8 package with dimensions of 3mm x 3mm. Nominal dropout voltage is 0.29V, with a maximum of 1.3V.
Sign in to ask questions about the Texas Instruments TPS7A4001MDGNREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7A4001MDGNREP technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 100 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 1.161 |
| Output Voltage1-Max | 90 |
| Output Current1-Max | 0.05 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.29 |
| Operating Temperature TJ-Min | -55 |
| Dropout Voltage1-Max | 1.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7A4001MDGNREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.