
Adjustable positive linear voltage regulator, offering a 50mA maximum output current with an adjustable output voltage range from 1.161V to 26V. Features a low quiescent current of 20µA and a high PSRR of 65dB. Operates with an input voltage range of 7V to 28V, supporting a maximum output voltage of 26V. Accuracy is maintained at 1%, with an operating temperature range of -40°C to 125°C. Packaged in tape and reel, this lead-free and RoHS compliant component is ideal for power management applications.
Sign in to ask questions about the Texas Instruments TPS7A4201DGNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7A4201DGNR technical specifications.
| Accuracy | 1% |
| Lead Free | Lead Free |
| Max Input Voltage | 28V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 26V |
| Min Output Voltage | 1.161V |
| Max Power Dissipation | 1.83W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 26V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reference Voltage | 1.185V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A4201DGNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
