
1.5A adjustable positive linear voltage regulator with 300mV dropout voltage and 1% output voltage accuracy. Features a maximum input voltage of 20V and a minimum input voltage of 2.1V, with a maximum output voltage of 20V and a minimum output voltage of 1.21V. Operates across a temperature range of -40°C to 125°C and includes reverse current protection. Packaged in a 6-SOT-223 with dimensions of 6.5mm (L) x 3.5mm (W) x 1.8mm (H), supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPS7A4501DCQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7A4501DCQR technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223 |
| Dropout Voltage | 300mV |
| Height | 1.8mm |
| Input Bias Current | 1mA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Min Current Limit | 1.6A |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.21V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2.4V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reference Voltage | 1.21V |
| RoHS Compliant | Yes |
| Thickness | 1.6mm |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A4501DCQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
