
Adjustable positive LDO voltage regulator with a 1.5A maximum output current. Features an output voltage range from 1.21V to 20V and a maximum input voltage of 20V. Housed in a 6-pin SOT-223 package with gull-wing leads for surface mounting. Offers ±1% output voltage accuracy, low dropout voltage, and integrated protection features including current limit and thermal shutdown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS7A4501DCQT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-223 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 5 |
| Tab | Tab |
| Package Length (mm) | 6.55(Max) |
| Package Width (mm) | 3.55(Max) |
| Package Height (mm) | 1.65(Max) |
| Seated Plane Height (mm) | 1.8(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Package Orientation | Yes |
| Package Orientation Marking Type | Beveled Edge |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1.21 to 20V |
| Polarity | Positive |
| Maximum Output Current | 1.5A |
| Minimum Input Voltage | 1.9V |
| Maximum Input Voltage | 20V |
| Typical Dropout Voltage @ Current | 0.02@1mA|0.085@100mA|0.17@500mA|[email protected]V |
| Maximum Dropout Voltage @ Current | 0.05@1mA|0.1@100mA|0.18@500mA|[email protected]V |
| Accuracy | ±1% |
| Line Regulation | 3mV |
| Load Regulation | 8mV |
| Junction to Ambient | 50.5°C/W |
| Reference Voltage | 1.222V |
| Typical PSRR | 68dB |
| Typical Output Capacitance | 10uF |
| Typical Quiescent Current | 1mA |
| Typical Output Noise Voltage | 35uVrms |
| Output Capacitor Type | Ceramic |
| Special Features | Current Limit|Reverse Battery Protection|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPS7A4501DCQT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.