
Radiation-hardened, wide-input voltage, positive linear voltage regulator with a maximum output current of 750mA. Features a low dropout voltage of 200mV, a maximum input voltage of 20V, and a minimum input voltage of 2.3V. Offers a Power Supply Rejection Ratio (PSRR) of 68dB and operates within a temperature range of -25°C to 125°C. This surface-mount component provides a fixed or adjustable output voltage up to 20V, with a quiescent current of 1.5mA.
Sign in to ask questions about the Texas Instruments TPS7A4501HKU/EM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7A4501HKU/EM technical specifications.
| Dropout Voltage | 200mV |
| Input Bias Current | 3uA |
| Lead Free | Contains Lead |
| Min Current Limit | 1.6A |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 750mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1mA |
| Output Current | 750mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 1.5mA |
| Radiation Hardening | Yes |
| Reference Voltage | 1.21V |
| RoHS Compliant | Yes |
| RoHS | CompliantYes |
Download the complete datasheet for Texas Instruments TPS7A4501HKU/EM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
