
1.5A, 20V positive adjustable output linear voltage regulator with ultra-low dropout voltage of 300mV. Features 1% output voltage accuracy, reverse current protection, and an enable pin. Operates from a 2.1V to 20V input voltage range, delivering up to 1.5A output current. Housed in a TO-263 package, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TPS7A4501KTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7A4501KTTR technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263 |
| Dropout Voltage | 300mV |
| Height | 4.58mm |
| Input Bias Current | 1mA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Current Limit | 1.6A |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.21V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2.1V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.21V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 8.42mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A4501KTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
