The TPS7A4501KTTT is a single output adjustable linear voltage regulator from Texas Instruments. It has a minimum output voltage of 1.21V and a maximum output voltage of 20V, with a maximum output current of 1.5A. The device has a maximum voltage tolerance of 3% and a dropout voltage of 0.3V at 1.5A. It operates over a temperature range of -40°C to 125°C and is available in a TSSOP-5 package.
Sign in to ask questions about the Texas Instruments TPS7A4501KTTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7A4501KTTT technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8.925 |
| Length | 10.16 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.21 |
| Output Voltage1-Max | 20 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 3 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 20 |
| Line Regulation-Max | 0.003 |
| Load Regulation-Max | 0.018 |
| Dropout Voltage1-Max | 0.45 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7A4501KTTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.