Radiation-hardness-assured (RHA) wide-VIN low-dropout (LDO) voltage regulator 10-CFP 25 to 25
Sign in to ask questions about the Texas Instruments TPS7A4501U/EM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7A4501U/EM technical specifications.
| Accuracy | 1% |
| Dropout Voltage | 200mV |
| Lead Free | Contains Lead |
| Min Current Limit | 1.6A |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 750mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 750mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Positive |
| Quiescent Current | 45mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TPS7A4501U/EM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.