Positive fixed output linear voltage regulator, 2.5V, with 1% output voltage accuracy. Features a 300mV dropout voltage at 1.5A output current and a maximum input voltage of 20V. Operates from -40°C to 125°C and is supplied in a TO-263 package. Includes a 1.6A current limit and 1mA quiescent current.
Texas Instruments TPS7A4525KTTRG3 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263 |
| Dropout Voltage | 300mV |
| Input Bias Current | 1mA |
| Lead Free | Contains Lead |
| Min Current Limit | 1.6A |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.