
Positive fixed output LDO regulator with 3.3V output voltage and 1.5A maximum output current. Features a 1.9V minimum and 20V maximum input voltage, with ±1% output voltage accuracy. Dropout voltage is as low as 0.02V at 1mA and 0.3V at 1.5A. Housed in a 6-pin SOT-223 surface-mount package with gull-wing leads. Includes current limit, reverse battery protection, and thermal shutdown protection.
Sign in to ask questions about the Texas Instruments TPS7A4533DCQT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7A4533DCQT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-223 |
| Package/Case | SOT-223 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 5 |
| Tab | Tab |
| Package Length (mm) | 6.55(Max) |
| Package Width (mm) | 3.55(Max) |
| Package Height (mm) | 1.65(Max) |
| Seated Plane Height (mm) | 1.8(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Polarity | Positive |
| Maximum Output Current | 1.5A |
| Minimum Input Voltage | 1.9V |
| Maximum Input Voltage | 20V |
| Typical Dropout Voltage @ Current | 0.02@1mA|0.085@100mA|0.17@500mA|[email protected]V |
| Maximum Dropout Voltage @ Current | 0.05@1mA|0.1@100mA|0.18@500mA|[email protected]V |
| Accuracy | ±1% |
| Line Regulation | 10mV |
| Load Regulation | 20mV |
| Junction to Ambient | 50.5°C/W |
| Junction to Case | 31.1°C/W |
| Typical PSRR | 68dB |
| Typical Output Capacitance | 10uF |
| Typical Quiescent Current | 1mA |
| Typical Output Noise Voltage | 35uVrms |
| Output Capacitor Type | Ceramic |
| Special Features | Current Limit|Reverse Battery Protection|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPS7A4533DCQT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.