IC VREG 1.4 V-20.5 V ADJUSTABLE POSITIVE LDO REGULATOR, Adjustable Positive Single Output LDO Regulator
Texas Instruments TPS7A4700RGW technical specifications.
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.4 |
| Output Voltage1-Max | 20.5 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.