
Positive adjustable LDO regulator with 1A maximum output current, offering an output voltage range of 1.4V to 20.5V. Features include ±1% accuracy, low dropout voltage (0.216V typical at 0.5A), and excellent line/load regulation. Operates from a 3V to 36V input, with typical PSRR of 78 dB and low output noise of 4.67 uVrms. Packaged in a 20-pin VQFN EP (5.15x5.15mm) for surface mounting, with integrated current limit and thermal shutdown protection.
Sign in to ask questions about the Texas Instruments TPS7A4700RGWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7A4700RGWT technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VQFN EP |
| Package Description | Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 5.15(Max) |
| Package Width (mm) | 5.15(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220 |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1.4 to 20.5V |
| Polarity | Positive |
| Maximum Output Current | 1A |
| Minimum Input Voltage | 3V |
| Maximum Input Voltage | 36V |
| Typical Dropout Voltage @ Current | [email protected]|0.307@1AV |
| Maximum Dropout Voltage @ Current | 0.45@1AV |
| Accuracy | ±1% |
| Line Regulation | 0.092%Vo(Typ) |
| Load Regulation | 0.3%Vo(Typ) |
| Junction to Ambient | 32.5°C/W |
| Junction to Case | 27°C/W |
| Typical Ground Current @ Full Load | 6.1mA |
| Typical PSRR | 78dB |
| Typical Output Noise Voltage | 4.67uVrms |
| Output Capacitor Type | Ceramic |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPS7A4700RGWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.