
The TPS7A4701QRGWRQ1 is an adjustable linear voltage regulator from Texas Instruments. It operates over a temperature range of -40°C to 145°C and is compliant with AEC-Q100. The device has a single output with a maximum current of 1A and a dropout voltage of 0.45V. It is available in a 20-pin VQFN package.
Sign in to ask questions about the Texas Instruments TPS7A4701QRGWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7A4701QRGWRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 3 |
| Output Voltage1-Min | 1.4 |
| Output Voltage1-Max | 34 |
| Output Current1-Max | 1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 145 |
| Dropout Voltage1-Nom | 0.216 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7A4701QRGWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.