The TPS7A4701QRGWTQ1 is a linear voltage regulator with adjustable output voltage, operating over a temperature range of -40°C to 145°C. It has a maximum input voltage of 36V and a maximum output current of 1A. The device is available in a 20-pin HVQCCN package and is compliant with AEC-Q100 screening level. The regulator's dropout voltage is 0.216V at nominal conditions and 0.45V at maximum conditions.
Sign in to ask questions about the Texas Instruments TPS7A4701QRGWTQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7A4701QRGWTQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 3 |
| Output Voltage1-Min | 1.4 |
| Output Voltage1-Max | 34 |
| Output Current1-Max | 1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 145 |
| Dropout Voltage1-Nom | 0.216 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.45 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7A4701QRGWTQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.