
Adjustable positive linear voltage regulator, offering 150mA output current with a low dropout voltage of 333mV. Features a wide input voltage range from 3V to 36V and a maximum output voltage of 33V, with 1.5% output voltage accuracy. Operates across a temperature range of -40°C to 125°C, boasting low quiescent current of 60µA and high power dissipation capability of 1.83W. Packaged in a lead-free MSOP for surface-mount applications.
Sign in to ask questions about the Texas Instruments TPS7A4901DGNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7A4901DGNR technical specifications.
| Accuracy | 1.5% |
| Package/Case | MSOP |
| Dropout Voltage | 333mV |
| Lead Free | Lead Free |
| Min Current Limit | 220mA |
| Max Input Voltage | 36V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 33V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 1.83W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 33V |
| Output Voltage Accuracy | 1.5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.83W |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.212V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A4901DGNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
