
Adjustable positive linear voltage regulator IC, offering 150mA output current with a maximum input voltage of 36V and a minimum of 3V. Features a low dropout voltage of 260mV, high power supply rejection ratio (PSRR), and low noise operation. The output voltage is adjustable from 1.2V to 33V with 1.5% accuracy. Housed in a lead-free MSOP package, this component operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS7A4901DGNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7A4901DGNT technical specifications.
| Accuracy | 1.5% |
| Package/Case | MSOP |
| Dropout Voltage | 260mV |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Min Current Limit | 220mA |
| Max Input Voltage | 36V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 33V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 1.83W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 33V |
| Output Voltage Accuracy | 1.5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.83W |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.212V |
| RoHS Compliant | Yes |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A4901DGNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
