
Automotive 2-A, ultra-low-dropout (LDO) voltage regulator with a 1.1-V minimum input voltage. Features low-noise and high-accuracy performance, delivering a maximum output current of 2 A. Operates across a wide temperature range from -40°C to 150°C, with a 20-terminal, 3.5mm x 3.5mm package. Offers adjustable output voltage from 0.8 V to 5.2 V and a maximum dropout voltage of 0.3 V. AEC-Q100 qualified for automotive applications.
Texas Instruments TPS7A5201QRGRRQ1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 3.5 |
| Length | 3.5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 1.1 |
| Output Voltage1-Min | 0.8 |
| Output Voltage1-Max | 5.2 |
| Output Current1-Max | 2 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.095 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7A5201QRGRRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.