The TPS7A5301RPSR is a quad linear voltage regulator with adjustable output voltage. It has a maximum input voltage of 6.5V and a minimum input voltage of 1.1V. The output voltage can be adjusted between 0.8V and 5.15V, with a maximum output current of 3A. The device operates over a temperature range of -40°C to 125°C. It is packaged in the HVQCCN package type.
Sign in to ask questions about the Texas Instruments TPS7A5301RPSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7A5301RPSR technical specifications.
| Number of Terminals | 12 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N12 |
| Width | 2.2 |
| Length | 2.5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 1.1 |
| Output Voltage1-Min | 0.8 |
| Output Voltage1-Max | 5.15 |
| Output Current1-Max | 3 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.215 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.375 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7A5301RPSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.