The TPS7A5401 is an adjustable linear voltage regulator with a maximum output current of 4A and an operating temperature range of -40°C to 125°C. It has a single output voltage range of 1.1V to 5.15V and is packaged in a VQFN-12 package. This device is suitable for use in power management applications where high current and adjustable output voltage are required.
Texas Instruments TPS7A5401RPST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N12 |
| Width | 2.2 |
| Length | 2.5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 1.1 |
| Output Voltage1-Min | 0.8 |
| Output Voltage1-Max | 5.15 |
| Output Current1-Max | 4 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.33 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.565 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7A5401RPST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.