
The TPS7A6050QKVURQ1 is a 5V linear voltage regulator with an output current of 300mA. It features a high accuracy of 2% and a low quiescent current of 20uA. The device is packaged in a TO-252-5 package and is compliant with AEC-Q100 for automotive applications. It operates over a temperature range of -40°C to 125°C and is available in a tape and reel packaging format.
Texas Instruments TPS7A6050QKVURQ1 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252-5 |
| Lead Free | Lead Free |
| Min Current Limit | 350mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A6050QKVURQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
