
Automotive 3.3V positive linear voltage regulator, offering 300mA output current with 2% accuracy. Features a low quiescent current of 20µA and a wide input voltage range from 4V to 40V. Operates across an extended temperature range of -40°C to 125°C, suitable for automotive applications. Packaged in a TO-252-5 surface-mount case, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS7A6133QKVURQ1 technical specifications.
| Package/Case | TO-252-5 |
| Height | 2.52mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Min Current Limit | 350mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Thickness | 2.3mm |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A6133QKVURQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
