
Automotive 300-mA, 5V fixed output, positive polarity linear voltage regulator with low quiescent current (20µA) and low dropout voltage (300mV). Features a maximum input voltage of 40V, minimum input voltage of 4V, and an accuracy of 2%. Operates within a temperature range of -40°C to 125°C and is housed in a lead-free TO-252-5 package. Includes an enable function and a minimum current limit of 350mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS7A6150QKVURQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | TO-252-5 |
| Dropout Voltage | 300mV |
| Height | 2.52mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Min Current Limit | 350mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 4.27W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Thickness | 2.3mm |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A6150QKVURQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
